- RS-stocknr.:
- 189-3826
- Fabrikantnummer:
- T130/C150
- Fabrikant:
- Fluke
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 189-3826
- Fabrikantnummer:
- T130/C150
- Fabrikant:
- Fluke
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- GB
Productomschrijving
Fluke T150 Voltage and Continuity Tester with a FREE Soft Case
The Fluke T130 two-pole voltage and continuity testers is very rugged and easy to use, with an ergonomic design that feels secure in your hand even when wearing gloves. The model offers a choice of functionality and user interface for added user convenience. This T130 voltage and continuity tester also has back lit graduated scale and indicators, so that results are easy to read even in low light conditions.
The test leads are thick and feature wear indicators. The model also features a well-fitting and durable probe protector, and a sturdy the battery case.
Features and Benefits
Improved cable ruggedness
• CAT IV 600 V, Cat III 690 V safety rating Flukes family of Two-Pole Voltage testers comply with both regulation HSE GS 38 (tip caps) and IEC EN 61243-3: 2010
• 4 ways to detect ac/dc voltage A clear, instantly visible LED indicator, a bright digital display of the measurement value, an audible continuity test, and vibration to give tactile feedback
• Vibration provides tactile feedback
• Audio on/off for testing in quiet areas
• Low battery indicator
• Detects voltage even with discharged batteries
• Improved probe docking for secure storage
• Phase rotation indicator for 3-phase systems
• RCD functionality
• Two-button controls allow you to draw more current from the circuit under test and intentionally trip Residual-Current Devices (RCDs) remotely
• Display Hold
• Built in electric torch
• Single-phase voltage offers fast identification of live conductors
• Push-on probe tips, probe tip protector and storage accessory
• Probe tip protector and storage accessory
• Tip protector serves as an extra hand when opening UK electrical safety outlets.
• WearGuard™ insulation shows damage to test leads
Supplied with
Fluke T130/C130 Includes 1 x T130 Tester and 1 x FREE C150 Soft Case
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Voltage | 690V ac/dc |
Continuity Check | Yes |
Safety Category | CAT III 690V, CAT IV 600V |
Display Type | LCD |
RCD Trip Test | Yes |
IP Rating | IP64 |
Battery Type | AAA |
Power Source | Battery |
Dimensions | 255 x 78 x 35mm |
Weight | 0.27 (With Battery)kg |
Height | 35mm |
Length | 255mm |
Maximum Operating Temperature | +45°C |
Width | 78mm |
Safety Category Level | CAT III, CAT IV |
Minimum Operating Temperature | -15°C |
Safety Category Voltage | 690 V, 1000 V |
Model Number p | T130 |