Maxim Integrated Voltage Supervisor 16-Pin SOIC, MAX793SCSE+
- RS-stocknr.:
- 732-7009
- Fabrikantnummer:
- MAX793SCSE+
- Fabrikant:
- Maxim Integrated
Aantal stuks | Per stuk |
1 - 9 | 7,40 € |
10 - 24 | 7,25 € |
25 + | 5,48 € |
Microprocessor Supervisory & Reset Circuits (5V and Adjustable), Maxim Integrated
Note
Kenmerk | Waarde |
Number of Supervisors | 1 |
Watchdog Timer | Yes |
Manual Reset | Yes |
Power Fail Detection | Yes |
Output Driver | Active High, Active Low, Open Drain, Push-Pull |
Maximum Reset Active Time | 280ms |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Dimensions | 10 x 4 x 1.5mm |
Maximum Monitored Voltage | 3V |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Temperature | 0 °C |
Minimum Operating Supply Voltage | 1 V |
Minimum Monitored Voltage | 2.92V |
Maximum Operating Temperature | +70 °C |