- RS-stocknr.:
- 167-7678
- Fabrikantnummer:
- BD5225FVE-TR
- Fabrikant:
- ROHM
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 167-7678
- Fabrikantnummer:
- BD5225FVE-TR
- Fabrikant:
- ROHM
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- JP
Productomschrijving
CMOS processes are utilized to develop high precision, low current consumption CMOS reset ICs that allow arbitrary setting of the delay time. The extensive lineup includes both Nch Open Drain and CMOS output types in a wide range of detection voltages (from 2.3V to 6.0V, in 0.1V steps), enabling selection of the ideal solution based on customer requirements.
Broad lineup available in different detection voltages : 1.9V to 4.6V (0.1V increments)
High detection voltage accuracy : ±1%
Low current consumption
High detection voltage accuracy : ±1%
Low current consumption
Specificaties
Kenmerk | Waarde |
---|---|
Voltage Supervisor Type | Open Drain Voltage Detector |
Number of Supervisors | 1 |
Mounting Type | Surface Mount |
Package Type | VSOF |
Pin Count | 5 |
Dimensions | 1.6 x 1.2 x 0.6mm |
Maximum Monitored Voltage | 2.59V |
Maximum Operating Supply Voltage | 10 V |
Minimum Monitored Voltage | 2.47V |
Maximum Operating Temperature | +105 °C |
Minimum Operating Supply Voltage | -0.3 V |
Minimum Operating Temperature | -40 °C |
- RS-stocknr.:
- 167-7678
- Fabrikantnummer:
- BD5225FVE-TR
- Fabrikant:
- ROHM