Analog Devices, 1.8 → 5.2 V Linear Voltage Regulator, 500mA, Quad-Channel, Adjustable, 2% 16-Pin, QFN HMC1060LP3E
28 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
6,25 €
(excl. BTW)
7,56 €
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | 6,25 € |
10 - 24 | 5,95 € |
25 + | 5,66 € |
Toegevoegd
- RS-stocknr.:
- 862-6281
- Fabrikantnummer:
- HMC1060LP3E
- Fabrikant:
- Analog Devices
LDO (Low Dropout) Linear Voltage Regulators, Analog Devices Hittite
Kenmerk | Waarde |
Maximum Output Current | 500mA |
Regulator Type | Linear Voltage |
Number of Outputs | 4 |
Load Regulation | 0.007 %/mA |
Accuracy | 2% |
Polarity | Positive |
Mounting Type | Surface Mount |
Package Type | QFN |
Reference Voltage | 1.37V |
Pin Count | 16 |
Output Type | Adjustable |
Dimensions | 3.1 x 3.1 x 0.95mm |
Height | 0.95mm |
Minimum Operating Temperature | -40 °C |
Maximum Input Voltage | 5.6 V |
Length | 3.1mm |
Maximum Operating Temperature | +85 °C |
Width | 3.1mm |
Minimum Input Voltage | 3.35 V |