Linear Technology LT1054IN8#PBF, Voltage Converter Bi-Polar, Monolithic 100mA 40 kHz, Maximum of 15 V 8-Pin, PDIP
- RS-stocknr.:
- 822-9925
- Fabrikantnummer:
- LT1054IN8#PBF
- Fabrikant:
- Analog Devices
Aantal stuks | Per stuk |
1 + | 7,61 € |
Inductorless (Charge Pump) DC/DC Converters, Linear Technology
Kenmerk | Waarde |
Maximum Output Current | 100mA |
Regulator Type | Charge Pump |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Maximum Switching Frequency | 40 kHz |
Dimensions | 10.16 x 6.477 x 3.302mm |
Height | 3.302mm |
Minimum Operating Temperature | -40 °C |
Maximum Output Voltage | 15 V |
Width | 6.477mm |
Length | 10.16mm |
Maximum Operating Temperature | +100 °C |