Analog Devices LT1521IST-5#PBF, LDO Regulator, 300mA, 5 V 3+Tab-Pin, SOT-223
76 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
9,29 €
(excl. BTW)
11,24 €
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | 9,29 € |
5 - 9 | 9,10 € |
10 - 24 | 8,82 € |
25 - 49 | 8,74 € |
50 + | 8,64 € |
Toegevoegd
- RS-stocknr.:
- 761-8327
- Fabrikantnummer:
- LT1521IST-5#PBF
- Fabrikant:
- Analog Devices
LDO (Low Dropout) Linear Voltage Regulators, 5.0V Output, Linear Technology
Kenmerk | Waarde |
Maximum Output Current | 300mA |
Regulator Type | Low Dropout Voltage |
Number of Outputs | 1 |
Line Regulation | 20 mV |
Load Regulation | -75 mV |
Polarity | Positive |
Mounting Type | Surface Mount |
Package Type | SOT-223 |
Quiescent Current | 0.012mA |
Pin Count | 3+Tab |
Output Type | Fixed |
Dimensions | 6.71 x 3.71 x 1.8mm |
Height | 1.8mm |
Width | 3.71mm |
Maximum Input Voltage | 20 V |
Length | 6.71mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Minimum Input Voltage | -20 V |