- RS-stocknr.:
- 669-4935
- Fabrikantnummer:
- MCP1801T-3002I/OT
- Fabrikant:
- Microchip
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 669-4935
- Fabrikantnummer:
- MCP1801T-3002I/OT
- Fabrikant:
- Microchip
Datasheets
Wetgeving en conformiteit
Productomschrijving
MCP1801 Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Output Current | 150mA |
Regulator Type | Low Dropout Voltage |
Output Voltage | 3 V |
Number of Outputs | 1 |
Line Regulation | 0.2 %/V |
Load Regulation | 50 mV |
Accuracy | ±2% |
Mounting Type | Surface Mount |
Polarity | Positive |
Quiescent Current | 0.025mA |
Package Type | SOT-23 |
Pin Count | 5 |
Output Type | Fixed |
Dimensions | 3.1 x 1.8 x 1.3mm |
Maximum Operating Temperature | +85 °C |
Height | 1.3mm |
Maximum Input Voltage | 10 V |
Minimum Input Voltage | 2 V |
Minimum Operating Temperature | -40 °C |
Length | 3.1mm |
Width | 1.8mm |