- RS-stocknr.:
- 210-5526
- Fabrikantnummer:
- MAX38886ATD+
- Fabrikant:
- Maxim Integrated
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 210-5526
- Fabrikantnummer:
- MAX38886ATD+
- Fabrikant:
- Maxim Integrated
Datasheets
Wetgeving en conformiteit
Productomschrijving
The Maxim Integrated Products storage capacitor designed to efficiently transfer power between a storage element and a system supply rail in reversible buck and boost operations using the same inductor. It works with 2.5V to 5V system output voltage.
±2% threshold accuracy
Up to 95% efficiency, charge or discharge
2.5μA ready quiescent current
Up to 95% efficiency, charge or discharge
2.5μA ready quiescent current
Specificaties
Kenmerk | Waarde |
---|---|
Regulator Function | Buck-Boost |
Maximum Output Current | 2.5A |
Number of Outputs | 1 |
Package Type | TDFN |
Pin Count | 14 |
Output Type | Selectable |
Maximum Switching Frequency | 2 MHz |