- RS-stocknr.:
- 185-9112
- Fabrikantnummer:
- NCP145AMX105TCG
- Fabrikant:
- onsemi
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 185-9112
- Fabrikantnummer:
- NCP145AMX105TCG
- Fabrikant:
- onsemi
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- PH
Productomschrijving
NCP145 is a 500 mA LDO equipped with NMOS pass transistor and a separate bias supply voltage (VBIAS). The device provides very stable, accurate output voltage with low noise suitable for space constrained, noise sensitive applications. In order to optimize performance for battery operated portable applications, the NCP145 features low IQ consumption. The XDFN4 1.2 mm x 1.2 mm package is optimized for use in space constrained applications.
Ultra-Low Dropout of Typ. 140mV
Fixed Output Voltage options from 1.0V to 1.8V
140 mV typical dropout at the full 500 mA load
Guaranteed Output Current from 0mA to 500mA
0.5% Typical Output Voltage Accuracy
Output Current in Excess of 500mA
Output Active Discharge option available
Allows to save power and operates with very low Vin-Vout voltage
Excellent choice for low voltage Vcore applications
minimizes the power loss across the regulator
Very good choice for high current applications
Perfect fit for POL applications
Applications
Portable and Battery Powered Equipment
End Products
Smartphones
Tablets
Cameras
DVRs
Camcorders
Fixed Output Voltage options from 1.0V to 1.8V
140 mV typical dropout at the full 500 mA load
Guaranteed Output Current from 0mA to 500mA
0.5% Typical Output Voltage Accuracy
Output Current in Excess of 500mA
Output Active Discharge option available
Allows to save power and operates with very low Vin-Vout voltage
Excellent choice for low voltage Vcore applications
minimizes the power loss across the regulator
Very good choice for high current applications
Perfect fit for POL applications
Applications
Portable and Battery Powered Equipment
End Products
Smartphones
Tablets
Cameras
DVRs
Camcorders
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Output Current | 500mA |
Regulator Type | Low Dropout Voltage |
Number of Outputs | 1 |
Output Voltage | 1.05 V |
Line Regulation | 0.01 %/V |
Accuracy | ±1.5% |
Load Regulation | 1.5 mV |
Mounting Type | Surface Mount |
Package Type | XDFN |
Pin Count | 4 |
Output Type | Fixed |
Dimensions | 1.25 x 1.25 x 0.4mm |
Maximum Input Voltage | 5.5 V |
Maximum Operating Temperature | +150 °C |
Minimum Input Voltage | 1 V |
Height | 0.4mm |
Length | 1.25mm |
Width | 1.25mm |