- RS-stocknr.:
- 184-4302
- Fabrikantnummer:
- MC7924CTG
- Fabrikant:
- onsemi
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 184-4302
- Fabrikantnummer:
- MC7924CTG
- Fabrikant:
- onsemi
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- MY
Productomschrijving
The MC7900 fixed output negative linear voltage regulator is intended as a complement to the popular MC7800 series devices. This negative voltage regulator is available in the same seven-voltage options as the MC7800 devices. In addition, one extra voltage option commonly employed in MECL systems is also available in the negative MC7900 series. Available in fixed output voltage options from -5.0 V to -24 V, these linear voltage regulators employ current limiting, thermal shutdown and safe-area compensation - making them remarkably rugged under most operating conditions. With adequate heatsinking they can deliver output currents in excess of 1.0 A.
No External Components Required
Internal Thermal Overload Protection
Internal Short Circuit Current Limiting
Output Transistor Safe-Area Compensation
Available in 2% Voltage Tolerance (See Ordering Information)
Pb-Free Package May be Available. Pb-Free Lead Finish
Internal Thermal Overload Protection
Internal Short Circuit Current Limiting
Output Transistor Safe-Area Compensation
Available in 2% Voltage Tolerance (See Ordering Information)
Pb-Free Package May be Available. Pb-Free Lead Finish
Specificaties
Kenmerk | Waarde |
---|---|
Regulator Type | Linear Voltage |
Maximum Output Current | 1A |
Output Voltage | -24 V |
Number of Outputs | 1 |
Line Regulation | 470 mV |
Load Regulation | 480 mV |
Mounting Type | Through Hole |
Polarity | Negative |
Package Type | TO-220 |
Pin Count | 3 |
Output Type | Fixed |
Dimensions | 10.28 x 4.82 x 15.75mm |
Maximum Operating Temperature | +125 °C |
Minimum Input Voltage | -25.3 V |
Height | 15.75mm |
Minimum Operating Temperature | 0 °C |
Maximum Input Voltage | -40 V |
Width | 4.82mm |
Length | 10.28mm |