- RS-stocknr.:
- 182-8216
- Fabrikantnummer:
- AP65111AWU-7
- Fabrikant:
- DiodesZetex
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 182-8216
- Fabrikantnummer:
- AP65111AWU-7
- Fabrikant:
- DiodesZetex
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
Diodes Incorporated has developed a wide portfolio of switching regulators with input voltages up to 40V and output voltages down to 0.6V. Diodes Inc. uses compact High-Performance DC-DC Converters.
The AP65111A is an current mode synchronous buck converter providing high efficiency, excellent transient response and high DC output accuracy for low-voltage regulation in digital TV and monitor. The AP65111A features UVLO, OTP, OVP and OCP to protect the circuit. This IC is available in TSOT26 package.
Synchronous Rectification: 160mΩ Internal High-side Switch and 85mΩ Internal Low-side Switch
Wide Input Voltage Range: 4.5V to 18V
Output Voltage Range: adjustable from 0.8V
1.5A Continuous Output Current
500kHz Switching Frequency
Built-in Over Current Limit, Over Voltage Protect and UVLO
Built-in Thermal Shutdown Protection
Available in smaller package, TSOT-26
Application
Point of Load Power
Wide Input Voltage Range: 4.5V to 18V
Output Voltage Range: adjustable from 0.8V
1.5A Continuous Output Current
500kHz Switching Frequency
Built-in Over Current Limit, Over Voltage Protect and UVLO
Built-in Thermal Shutdown Protection
Available in smaller package, TSOT-26
Application
Point of Load Power
Specificaties
Kenmerk | Waarde |
---|---|
Regulator Type | Low Dropout Voltage |
Maximum Output Current | 1.5A |
Number of Outputs | 1 |
Output Voltage | 0.8 → 6 V |
Mounting Type | Surface Mount |
Package Type | TSOT-26 |
Quiescent Current | 0.72mA |
Pin Count | 6 |
Output Type | Adjustable |
Dimensions | 3 x 1.7 x 0.9mm |
Minimum Input Voltage | 4.5 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Height | 0.9mm |
Maximum Input Voltage | 18 V |
Length | 3mm |
Width | 1.7mm |