- RS-stocknr.:
- 783-3905
- Fabrikantnummer:
- MAX6126AASA41+
- Fabrikant:
- Maxim Integrated
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 783-3905
- Fabrikantnummer:
- MAX6126AASA41+
- Fabrikant:
- Maxim Integrated
Wetgeving en conformiteit
Productomschrijving
Voltage Reference, 2.8V to 4.5V, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Voltage References, Maxim Integrated
Specificaties
Kenmerk | Waarde |
---|---|
Nominal Voltage | 4.096V |
Package Type | SOIC |
Reference Type | Fixed |
Initial Accuracy | ±0.02 % |
Mounting Type | Surface Mount |
Topology | Series |
Maximum Output Current | 725µA |
Maximum Input Voltage | 12.6 V |
Maximum Output Voltage | 4.096 V |
Pin Count | 8 |
Line Regulation | 60 μV/V |
Load Regulation | 40 μV/mA |
Dimensions | 5 x 4 x 1.5mm |
Length | 5mm |
Maximum Operating Temperature | +125 °C |
Height | 1.5mm |
Width | 4mm |
Minimum Operating Temperature | -40 °C |