Linear Technology LT1004IZ-1.2#PBF, Fixed Shunt Voltage Reference 1.235V, ±0.3 % 3-Pin, TO-92

  • RS-stocknr. 779-8912
  • Fabrikantnummer LT1004IZ-1.2#PBF
  • Fabrikant Analog Devices
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: PH
Productomschrijving

Voltage Reference, Up to 2.048V, Linear Technology

Linear Technology provides a range of series and shunt precision voltage references. Series voltage references behave like a 3 terminal regulator and shunt voltage references perform like Zener diodes. The LTC voltage references offer accuracy and low drift over time and temperature. .A series voltage reference can also operate in shunt mode; they can draw only load and quiescent current from the input supply. With shunt voltage references the bias current must be set higher. Since shunt voltage references are typically biased with a resistor the voltage reference will work on a range of input voltages. Typical applications include power supply monitor, current loop measurement and control systems, digital voltmeters and 8-bit A/D and D/A reference.

Shunt precision voltage references:
Accuracy and temperature stability with low noise
Series voltage references:
Low dropout, low power and excellent line regulation

Voltage References, Linear Technology

Linear Technology produces a wide range of series and shunt precision voltage references. Series types operate in the same manner as 3-terminal voltage regulators whilst shunt references perform in the same way as zener diodes. Linear Technology voltage references offer accuracy and low drift over time and temperature. Typical applications include precision measurement systems, power supply monitoring, current loop measurement and control systems, digital voltmeters and A/D and D/A references.

Specificaties
Kenmerk Waarde
Nominal Voltage 1.235V
Package Type TO-92
Reference Type Fixed
Initial Accuracy ±0.3 %
Mounting Type Through Hole
Topology Shunt
Maximum Output Current 20mA
Maximum Output Voltage 1.235 V
Pin Count 3
Dimensions 4.572 x 4.572 x 3.556mm
Maximum Operating Temperature +85 °C
Height 3.556mm
Minimum Operating Temperature -40 °C
Width 4.572mm
Length 4.57mm
4 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (In a Pack of 2)
5,84
(excl. BTW)
7,07
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
2 - 8
5,84 €
11,68 €
10 - 18
5,185 €
10,37 €
20 - 48
4,535 €
9,07 €
50 - 98
4,425 €
8,85 €
100 +
4,365 €
8,73 €
*prijsindicatie
Verpakkingsopties
Related Products
The Microchip MCP1501 is a High-Precision Buffered Voltage ...
Description:
The Microchip MCP1501 is a High-Precision Buffered Voltage capable of sinking and sourcing 20mA of current. The device is a low-drift bandgap-based reference that utilises chopper-based amplifiers to reduce drift to zero and provide high current output. Maximum Temperature Coefficient: ...
The LTC®6655 is a complete family of precision ...
Description:
The LTC®6655 is a complete family of precision bandgap voltage references, offering exceptional noise and drift performance. This low noise and drift is ideally suited for the high resolution measurements required by instrumentation and test equipment. In addition, the LTC6655 ...
Precison Fixed and Adjustable Voltage Reference ICs utilsing ...
Description:
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Ideal for space critical applications, the LM4040 and ...
Description:
Ideal for space critical applications, the LM4040 and LM4041 precision voltage references are available in the SOT-23 surface-mount package. The LM4040 is the available in fixed reverse breakdown voltages of 2.5V, 4.096V and 5.0V. The LM4041 is available with a ...