Analog Devices AD1582BRTZ-REEL7, Fixed Series Voltage Reference 2.5V, ±0.08 % 3-Pin, SOT-23

  • RS-stocknr. 709-1545
  • Fabrikantnummer AD1582BRTZ-REEL7
  • Fabrikant Analog Devices
Datasheets
Wetgeving en conformiteit
Conform
Productomschrijving

Voltage Reference, 2.5V, Analog Devices

Voltage References, Analog Devices

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Specificaties
Kenmerk Waarde
Nominal Voltage 2.5V
Package Type SOT-23
Reference Type Fixed
Initial Accuracy ±0.08 %
Mounting Type Surface Mount
Topology Series
Maximum Output Current 5mA
Maximum Input Voltage 12 V
Minimum Output Voltage 2.498 V
Maximum Output Voltage 2.502 V
Pin Count 3
Line Regulation 25 μV/V
Load Regulation 3.5 mV/mA
Dimensions 2.9 x 1.3 x 1.02mm
Width 1.3mm
Length 2.9mm
Maximum Operating Temperature +125 °C
Height 1.02mm
Minimum Operating Temperature -40 °C
60 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (In a Pack of 5)
1,996
(excl. BTW)
2,415
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
5 - 25
1,996 €
9,98 €
30 - 145
1,624 €
8,12 €
150 - 745
1,486 €
7,43 €
750 - 1495
1,16 €
5,80 €
1500 +
1,09 €
5,45 €
*prijsindicatie
Verpakkingsopties
Related Products
The ON Semiconductor MC34063A series of buck boost ...
Description:
The ON Semiconductor MC34063A series of buck boost inverting switching regulators designed for step-down, step-up and voltage-inverting applications. These are monolithic ICs which contain a wide range of functionality required for DC-DC converters. This functionality includes:- Internal temperature compensated ...
The LT®342 is a high performance low dropout ...
Description:
The LT®342 is a high performance low dropout linear regulator featuring LTC’s ultralow noise and ultrahigh PSRR architecture for powering noise sensitive RF applications. Designed as a precision current reference followed by a high performance voltage buffer, the LT342 can ...
On-board 700 V start-up sourceTracking boost functionFast “bidirectional” ...
Description:
On-board 700 V start-up sourceTracking boost functionFast “bidirectional” input voltage feedforward (1/V2 correction)Interface for cascaded converter's PWM controllerRemote ON/OFF controlAccurate adjustable output overvoltage protectionProtection against feedback loop disconnection (latched ...
DIP-8/SO-8 packages-600/+800 mA totem pole gate driver with ...
Description:
DIP-8/SO-8 packages-600/+800 mA totem pole gate driver with active pull-down during UVLO and voltage clampDisable function on E/A inputDigital leading-edge blanking on current senseGuaranteed for extreme temperature range (outdoor)Very accurate adjustable output overvoltage protectionProprietary multiplier design ...