Analog Devices AD1580BRTZ-R2, Fixed Shunt Voltage Reference 1.225V, ±0.1 % 3-Pin, SOT-23

Datasheets
Wetgeving en conformiteit
Conform
Productomschrijving

Voltage Reference, Up to 2.048V, Analog Devices

Voltage References, Analog Devices

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Specificaties
Kenmerk Waarde
Nominal Voltage 1.225V
Package Type SOT-23
Reference Type Fixed
Initial Accuracy ±0.1 %
Mounting Type Surface Mount
Topology Shunt
Maximum Output Current 10mA
Minimum Output Voltage 1.224 V
Maximum Output Voltage 1.226 V
Pin Count 3
Load Regulation 6 mV
Dimensions 2.9 x 1.3 x 1.02mm
Width 1.3mm
Height 1.02mm
Maximum Operating Temperature +85 °C
Length 2.9mm
Minimum Operating Temperature -40 °C
45 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (In a Pack of 5)
2,264
(excl. BTW)
2,739
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
5 - 45
2,264 €
11,32 €
50 - 120
1,72 €
8,60 €
125 +
1,652 €
8,26 €
*prijsindicatie
Verpakkingsopties
Related Products
Precison Fixed and Adjustable Voltage Reference ICs utilsing ...
Description:
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.