- RS-stocknr.:
- 620-0830
- Fabrikantnummer:
- REF3230AIDBVT
- Fabrikant:
- Texas Instruments
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 620-0830
- Fabrikantnummer:
- REF3230AIDBVT
- Fabrikant:
- Texas Instruments
Datasheets
Wetgeving en conformiteit
Productomschrijving
Series Voltage Reference, Fixed, 2.5V to 3.3V
Voltage References, Texas Instruments
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Specificaties
Kenmerk | Waarde |
---|---|
Nominal Voltage | 3V |
Package Type | SOT-23 |
Reference Type | Fixed |
Initial Accuracy | ±0.2 % |
Mounting Type | Surface Mount |
Topology | Series |
Maximum Output Current | 10mA |
Maximum Input Voltage | 7.5 V |
Minimum Output Voltage | 2.994 V |
Maximum Output Voltage | 3 V |
Pin Count | 6 |
Line Regulation | 65 ppm/V |
Load Regulation | 60 μV/mA |
Dimensions | 2.9 x 1.6 x 1.15mm |
Minimum Operating Temperature | -40 °C |
Width | 1.6mm |
Length | 2.9mm |
Maximum Operating Temperature | +125 °C |
Height | 1.15mm |
- RS-stocknr.:
- 620-0830
- Fabrikantnummer:
- REF3230AIDBVT
- Fabrikant:
- Texas Instruments