Analog Devices ADR01ARZ, Fixed Series Voltage Reference 10V, ±0.1 % 8-Pin, SOIC

Datasheets
Wetgeving en conformiteit
Conform
Productomschrijving

Voltage Reference, 10V, Analog Devices

Voltage References, Analog Devices

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Specificaties
Kenmerk Waarde
Nominal Voltage 10V
Package Type SOIC
Reference Type Fixed
Initial Accuracy ±0.1 %
Mounting Type Surface Mount
Topology Series
Maximum Output Current 10mA
Maximum Input Voltage 36 V
Minimum Output Voltage 9.99 V
Maximum Output Voltage 10.01 V
Pin Count 8
Line Regulation 30 ppm/V
Load Regulation 70 ppm/mA
Dimensions 5 x 4 x 1.5mm
Length 5mm
Height 1.5mm
Maximum Operating Temperature +125 °C
Width 4mm
Minimum Operating Temperature -40 °C
69 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
2,40
(excl. BTW)
2,90
(incl. BTW)
Aantal stuks
Per stuk
1 - 19
2,40 €
20 - 48
2,10 €
49 +
1,80 €
Verpakkingsopties
Related Products
Precison Fixed and Adjustable Voltage Reference ICs utilsing ...
Description:
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.