Analog Devices REF192GPZ, Fixed Series Voltage Reference 2.5V, ±0.08 % 8-Pin, PDIP

Datasheets
Wetgeving en conformiteit
Conform
Productomschrijving

Voltage Reference, 2.5V, Analog Devices

Voltage References, Analog Devices

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Specificaties
Kenmerk Waarde
Nominal Voltage 2.5V
Package Type PDIP
Reference Type Fixed
Initial Accuracy ±0.08 %
Mounting Type Through Hole
Topology Series
Maximum Output Current 30mA
Maximum Input Voltage 18 V
Minimum Output Voltage 2.49 V
Maximum Output Voltage 2.51 V
Pin Count 8
Line Regulation 8 ppm/V
Load Regulation 15 ppm/mA
Dimensions 9.27 x 7.24 x 3.43mm
Width 7.24mm
Length 9.27mm
Height 3.43mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
16 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
126 op voorraad - levertijd is 1 werkdag(en) (UK-voorraad)
Prijs Each
4,64
(excl. BTW)
5,61
(incl. BTW)
Aantal stuks
Per stuk
1 - 4
4,64 €
5 - 9
4,36 €
10 - 14
4,18 €
15 - 24
3,85 €
25 +
3,67 €
Verpakkingsopties