Analog Devices ADR363BUJZ-Reel7, Series Precision Voltage Reference, ±0.15 %, ±3 mV 5-Pin, TSOT

  • RS-stocknr. 179-6987
  • Fabrikantnummer ADR363BUJZ-Reel7
  • Fabrikant Analog Devices
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: PH
Productomschrijving

The ADR360/ADR361/ADR363/ADR364/ADR365/ADR366 are precision 2.048 V, 2.5 V, 3.0 V, 4.096 V, 5.0 V, and 3.3 V band gap voltage references that offer low power and high precision in tiny footprints. Using patented temperature drift curvature correction techniques from Analog Devices, Inc., the ADR36x references achieve a low temperature drift of 9 ppm/°C in a TSOT package. The ADR36x family of micropower, low dropout voltage references provides a stable output voltage from a minimum supply of 300 mV above the output.

Compact TSOT packages
Low temperature coefficient:
B grade: 9 ppm/°C
A grade: 25 ppm/°C
Initial accuracy:
B grade: ±3 mV maximum
A grade: ±6 mV maximum
Ultralow output noise: 6.8 μV p-p (0.1 Hz to 10 Hz)
Low dropout: 300 mV
Low supply current: 190 μA maximum
No external capacitor required
Output current: +5 mA/−1 mA
Wide temperature range: −40°C to +125°C

Specificaties
Kenmerk Waarde
Package Type TSOT
Reference Type Precision
Initial Accuracy ±0.15 %, ±3 mV
Mounting Type Surface Mount
Topology Series
Maximum Output Current +5mA
Maximum Input Voltage 18 V
Minimum Output Voltage 2.99 V
Maximum Output Voltage 3 V
Pin Count 5
Line Regulation 0.15 mV/V
Load Regulation 1.2 mV/mA
Dimensions 2.9 x 1.6 x 0.9mm
Minimum Operating Temperature -40 °C
Height 0.9mm
Length 2.9mm
Maximum Operating Temperature +125 °C
Width 1.6mm
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 09/03/2021, met een levertijd van 2 à 3 werkdagen.
Prijs Each (On a Reel of 3000)
1,723
(excl. BTW)
2,085
(incl. BTW)
Aantal stuks
Per stuk
Per reel*
3000 +
1,723 €
5.169,00 €
*prijsindicatie
Related Products
The Analog Devices Low Dropout (LDO) Linear Regulators ...
Description:
The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.
Designed for space-critical applications, the ADR525/ADR530/ ADR550 are ...
Description:
Designed for space-critical applications, the ADR525/ADR530/ ADR550 are high precision shunt voltage references, housed in ultrasmall SC70 and SOT-23-3 packages. These references feature low temperature drift of 40 ppm/°C, an initial accuracy of better than ±0.2%, and ultralow output noise ...
The Analog Devices shunt precision, ±3.5mV, 3 pin ...
Description:
The Analog Devices shunt precision, ±3.5mV, 3 pin voltage reference is a new age device with an advanced design. It eliminates the need for an external capacitor, yet it is stable with any capacitive load. • Initial accuracy is ±0.35% ...
The REF01/REF02 are industry-standard precision voltage references. The ...
Description:
The REF01/REF02 are industry-standard precision voltage references. The stable 10V output of the REF01 can be adjusted over a ±6% range with minimal effect on temperature stability. The 5V output REF02 can also be adjusted over a ±6% range. The ...