Volt Ref,LDO XFET,Sink/Source,ADR440BRZ

Datasheets
Wetgeving en conformiteit
Conform
Productomschrijving

Voltage Reference, Up to 2.048V, Analog Devices

Voltage References, Analog Devices

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Specificaties
Kenmerk Waarde
Nominal Voltage 2.048V
Package Type SOIC
Reference Type Fixed
Initial Accuracy ±0.05 %
Mounting Type Surface Mount
Topology Series
Maximum Output Current 10mA
Maximum Input Voltage 20 V
Minimum Output Voltage 2.047 V
Maximum Output Voltage 2.049 V
Pin Count 8
Line Regulation 20 ppm/V
Load Regulation 50 ppm/mA
Dimensions 5 x 4 x 1.5mm
Maximum Operating Temperature +125 °C
Width 4mm
Length 5mm
Minimum Operating Temperature -40 °C
Height 1.5mm
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 22/07/2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each (In a Tube of 98)
6,091
(excl. BTW)
7,37
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
98 +
6,091 €
596,918 €
*prijsindicatie
Related Products
This range of heat sinks from Intelligent LED ...
Description:
This range of heat sinks from Intelligent LED Solutions (ILS), are for use with SCOB LEDs (Surface Mount Chip on Board).
Precison Fixed and Adjustable Voltage Reference ICs utilsing ...
Description:
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Precison Fixed and Adjustable Voltage Reference ICs utilsing ...
Description:
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Precison Fixed and Adjustable Voltage Reference ICs utilsing ...
Description:
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.