Analog Devices AD1585BRTZ-REEL7, Fixed Series Voltage Reference 5V, ±0.1 % 3-Pin, SOT-23

  • RS-stocknr. 159-7602
  • Fabrikantnummer AD1585BRTZ-REEL7
  • Fabrikant Analog Devices
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: US
Productomschrijving

Voltage Reference, 5V, Analog Devices

Voltage References, Analog Devices

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Specificaties
Kenmerk Waarde
Nominal Voltage 5V
Package Type SOT-23
Reference Type Fixed
Initial Accuracy ±0.1 %
Mounting Type Surface Mount
Topology Series
Maximum Output Current 5mA
Maximum Input Voltage 5 V
Minimum Output Voltage 4.995 V
Maximum Output Voltage 5.005 V
Pin Count 3
Line Regulation 25 μV/V
Load Regulation 4.8 mV/mA
Dimensions 3.04 x 1.4 x 1.02mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -55 °C
Length 3.04mm
Height 1.02mm
Width 1.4mm
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 04/11/2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each (On a Reel of 3000)
1,081
(excl. BTW)
1,308
(incl. BTW)
Aantal stuks
Per stuk
Per reel*
3000 +
1,081 €
3.243,00 €
*prijsindicatie
Related Products
Precison Fixed and Adjustable Voltage Reference ICs utilsing ...
Description:
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Designed for space-critical applications, the ADR525/ADR530/ ADR550 are ...
Description:
Designed for space-critical applications, the ADR525/ADR530/ ADR550 are high precision shunt voltage references, housed in ultrasmall SC70 and SOT-23-3 packages. These references feature low temperature drift of 40 ppm/°C, an initial accuracy of better than ±0.2%, and ultralow output noise ...
The ... are precision 2.048 V, 2.5 V, ...
Description:
The ... are precision 2.048 V, 2.5 V, 3.0 V, 4.096 V, 5.0 V, and 3.3 V band gap voltage references that offer low power and high precision in tiny footprints. Using patented temperature drift curvature correction techniques from Analog ...
The Analog Devices shunt precision, ±3.5mV, 3 pin ...
Description:
The Analog Devices shunt precision, ±3.5mV, 3 pin voltage reference is a new age device with an advanced design. It eliminates the need for an external capacitor, yet it is stable with any capacitive load. • Initial accuracy is ±0.35% ...