Analog Devices AD1580BRTZ-R2, Fixed Shunt Voltage Reference 1.225V, ±0.1 % 3-Pin, SOT-23

Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: US
Productomschrijving

Voltage Reference, Up to 2.048V, Analog Devices

Voltage References, Analog Devices

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Specificaties
Kenmerk Waarde
Nominal Voltage 1.225V
Package Type SOT-23
Reference Type Fixed
Initial Accuracy ±0.1 %
Mounting Type Surface Mount
Topology Shunt
Maximum Output Current 10mA
Minimum Output Voltage 1.224 V
Maximum Output Voltage 1.226 V
Pin Count 3
Load Regulation 6 mV
Dimensions 2.9 x 1.3 x 1.02mm
Height 1.02mm
Maximum Operating Temperature +85 °C
Width 1.3mm
Minimum Operating Temperature -40 °C
Length 2.9mm
250 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (On a Reel of 250)
1,498
(excl. BTW)
1,813
(incl. BTW)
Aantal stuks
Per stuk
Per reel*
250 - 500
1,498 €
374,50 €
750 +
1,379 €
344,75 €
*prijsindicatie
Related Products
This range of battery charger ICs from Analog ...
Description:
This range of battery charger ICs from Analog Devices includes switching, linear and monitoring types. Within this range, some products feature constant current or constant voltage linear charging, stacked lithium monitoring or battery isolation and USB-based battery management. Typical applications ...
DUAL SOURCE/SINK OUTPUT DRIVERSLATCHING PWM TO PREVENT MULTIPLE ...
Description:
DUAL SOURCE/SINK OUTPUT DRIVERSLATCHING PWM TO PREVENT MULTIPLE PULSESPULSE-BY-PULSE SHUTDOWNINTERNAL SOFT-START8 TO 35 V OPERATION100 Hz TO 500 KHz OSCILLATOR RANGE5.1 V REFERENCE TRIMMED TO ± 1 %ADJUSTABLE DEADTIME CONTROLINPUT UNDERVOLTAGE LOCKOUT WITH HYSTERESISSEPARATE OSCILLATOR SYNC TERMINAL.
Linear Technology produces a wide range of series ...
Description:
Linear Technology produces a wide range of series and shunt precision voltage references. Series types operate in the same manner as 3-terminal voltage regulators whilst shunt references perform in the same way as zener diodes. Linear Technology voltage references offer ...
For low power, low current applications, the shunt ...
Description:
For low power, low current applications, the shunt regulators from Fairchild Semiconductor feature adjustable/programmable output voltages with superb thermal stability. The shunt regulators provide low dynamic output impedance and fast turn-on response while operating over the industrial temperature range.