Linear Technology LT1021DCS8-10#PBF, Fixed Series Voltage Reference 10V, ±1.0 % 8-Pin, SOIC

  • RS-stocknr. 154-7681
  • Fabrikantnummer LT1021DCS8-10#PBF
  • Fabrikant Analog Devices
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: MY
Productomschrijving

Voltage Reference, 6V to 10V, Linear Technology

Voltage References, Linear Technology

Linear Technology produces a wide range of series and shunt precision voltage references. Series types operate in the same manner as 3-terminal voltage regulators whilst shunt references perform in the same way as zener diodes. Linear Technology voltage references offer accuracy and low drift over time and temperature. Typical applications include precision measurement systems, power supply monitoring, current loop measurement and control systems, digital voltmeters and A/D and D/A references.

Specificaties
Kenmerk Waarde
Nominal Voltage 10V
Package Type SOIC
Reference Type Fixed
Initial Accuracy ±1.0 %
Mounting Type Surface Mount
Topology Series
Maximum Output Current 10mA
Maximum Input Voltage 40 V
Minimum Output Voltage 9.95 V
Maximum Output Voltage 10.05 V
Pin Count 8
Line Regulation 6 ppm/V
Load Regulation 40 ppm/mA
Dimensions 5.004 x 3.988 x 1.498mm
Height 1.498mm
Length 5mm
Width 3.988mm
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
150 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (In a Tube of 50)
4,385
(excl. BTW)
5,306
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
50 +
4,385 €
219,25 €
*prijsindicatie