Linear Technology LM399H#PBF, Fixed Shunt Voltage Reference 6.95V, ±5 % 4-Pin, TO-46

Datasheets
Wetgeving en conformiteit
Conform
Productomschrijving

Voltage Reference, 6V to 10V, Linear Technology

Voltage References, Linear Technology

Linear Technology produces a wide range of series and shunt precision voltage references. Series types operate in the same manner as 3-terminal voltage regulators whilst shunt references perform in the same way as zener diodes. Linear Technology voltage references offer accuracy and low drift over time and temperature. Typical applications include precision measurement systems, power supply monitoring, current loop measurement and control systems, digital voltmeters and A/D and D/A references.

Specificaties
Kenmerk Waarde
Nominal Voltage 6.95V
Package Type TO-46
Reference Type Fixed
Initial Accuracy ±5 %
Mounting Type Through Hole
Topology Shunt
Maximum Output Current 10mA
Maximum Output Voltage 6.95 V
Pin Count 4
Dimensions 10.389 (Dia.) x 5.943mm
Maximum Operating Temperature +70 °C
Height 5.943mm
Minimum Operating Temperature 0 °C
Width 10.389 (Dia.)mm
100 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (In a Tube of 20)
10,823
(excl. BTW)
13,096
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
20 - 20
10,823 €
216,46 €
40 - 80
10,39 €
207,80 €
100 +
10,066 €
201,32 €
*prijsindicatie