Analog Devices REF02CPZ, Fixed Series Voltage Reference 5V, ±1.0 % 8-Pin, PDIP

Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: US
Productomschrijving

Voltage Reference, 5V, Analog Devices

Voltage References, Analog Devices

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Specificaties
Kenmerk Waarde
Nominal Voltage 5V
Package Type PDIP
Reference Type Fixed
Initial Accuracy ±1.0 %
Mounting Type Through Hole
Topology Series
Maximum Output Current 8mA
Maximum Input Voltage 40 V
Minimum Output Voltage 4.95 V
Maximum Output Voltage 5.05 V
Pin Count 8
Line Regulation 150 ppm/V
Load Regulation 150 ppm/mA
Dimensions 9.27 x 7.24 x 3.43mm
Length 9.27mm
Minimum Operating Temperature -40 °C
Width 7.24mm
Maximum Operating Temperature +85 °C
Height 3.43mm
150 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (In a Tube of 50)
3,271
(excl. BTW)
3,958
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
50 - 50
3,271 €
163,55 €
100 - 200
3,14 €
157,00 €
250 +
3,042 €
152,10 €
*prijsindicatie
Related Products
Power supply voltage monitoring and supervisory circuits for ...
Description:
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies. Supply Voltage DetectorSupply Voltage SupervisorPower Supply SupervisorMicroprocessor ...
Power supply voltage monitoring and supervisory circuits for ...
Description:
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies. Supply Voltage DetectorSupply Voltage SupervisorPower Supply SupervisorMicroprocessor ...
The ... are precision 2.048 V, 2.5 V, ...
Description:
The ... are precision 2.048 V, 2.5 V, 3.0 V, 4.096 V, 5.0 V, and 3.3 V band gap voltage references that offer low power and high precision in tiny footprints. Using patented temperature drift curvature correction techniques from Analog ...
Precison Fixed and Adjustable Voltage Reference ICs utilsing ...
Description:
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.