Analog Devices REF191ESZ, Fixed Series Voltage Reference 2.048V, ±0.1 % 8-Pin, SOIC

Datasheets
Wetgeving en conformiteit
Conform
Productomschrijving

Voltage Reference, Up to 2.048V, Analog Devices

Voltage References, Analog Devices

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Specificaties
Kenmerk Waarde
Nominal Voltage 2.048V
Package Type SOIC
Reference Type Fixed
Initial Accuracy ±0.1 %
Mounting Type Surface Mount
Topology Series
Maximum Output Current 30mA
Maximum Input Voltage 18 V
Minimum Output Voltage 2.046 V
Maximum Output Voltage 2.05 V
Pin Count 8
Line Regulation 4 ppm/V
Load Regulation 10 ppm/mA
Dimensions 5 x 4 x 1.5mm
Maximum Operating Temperature +85 °C
Height 1.5mm
Minimum Operating Temperature -40 °C
Width 4mm
Length 5mm
175 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
5,07
(excl. BTW)
6,13
(incl. BTW)
Aantal stuks
Per stuk
1 - 19
5,07 €
20 - 48
4,52 €
49 +
4,08 €
Verpakkingsopties
Related Products
The ... are precision 2.048 V, 2.5 V, ...
Description:
The ... are precision 2.048 V, 2.5 V, 3.0 V, 4.096 V, 5.0 V, and 3.3 V band gap voltage references that offer low power and high precision in tiny footprints. Using patented temperature drift curvature correction techniques from Analog ...
Precison Fixed and Adjustable Voltage Reference ICs utilsing ...
Description:
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.