Analog Devices ADR440BRZ, Fixed Series Voltage Reference 2.048V, ±0.05 % 8-Pin, SOIC

Datasheets
Wetgeving en conformiteit
Conform
Productomschrijving

Voltage Reference, Up to 2.048V, Analog Devices

Voltage References, Analog Devices

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Specificaties
Kenmerk Waarde
Nominal Voltage 2.048V
Package Type SOIC
Reference Type Fixed
Initial Accuracy ±0.05 %
Mounting Type Surface Mount
Topology Series
Maximum Output Current 10mA
Maximum Input Voltage 20 V
Minimum Output Voltage 2.047 V
Maximum Output Voltage 2.049 V
Pin Count 8
Line Regulation 20 ppm/V
Load Regulation 50 ppm/mA
Dimensions 5 x 4 x 1.5mm
Length 5mm
Width 4mm
Height 1.5mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
5 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
7,54
(excl. BTW)
9,12
(incl. BTW)
Aantal stuks
Per stuk
1 - 9
7,54 €
10 - 49
6,77 €
50 - 99
5,74 €
100 - 249
5,66 €
250 +
5,59 €
Verpakkingsopties
Related Products
The ... are precision 2.048 V, 2.5 V, ...
Description:
The ... are precision 2.048 V, 2.5 V, 3.0 V, 4.096 V, 5.0 V, and 3.3 V band gap voltage references that offer low power and high precision in tiny footprints. Using patented temperature drift curvature correction techniques from Analog ...