- RS-stocknr.:
- 210-1237
- Fabrikantnummer:
- VP-424C
- Fabrikant:
- KRAMER ELECTRONICS
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 210-1237
- Fabrikantnummer:
- VP-424C
- Fabrikant:
- KRAMER ELECTRONICS
Wetgeving en conformiteit
- Land van herkomst:
- IL
Productomschrijving
The Kramer Electronics AV Adapters or high performance digital scaler used for HDMI and USB type C signals. The unit up or down scales the selected video signal to resolutions up to 3840 x 2160 pixels at a maximum data rate of 18Gbps.
0° to +40°C operating temperature
Aluminium enclosure
Aluminium enclosure
Specificaties
Kenmerk | Waarde |
---|---|
Device Type | Switch |
Video Connection Type | HDMI |
Number of Video Inputs | 2 |
Number of Ports | 2 |
Number of Video Outputs | 1 |
Maximum Resolution | 3840 x 2160 |
Power Source | AC Adapter |