- RS-stocknr.:
- 720-9162
- Fabrikantnummer:
- ALAV104T-UK
- Fabrikant:
- Adder
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 720-9162
- Fabrikantnummer:
- ALAV104T-UK
- Fabrikant:
- Adder
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- GB
Productomschrijving
AdderLink AV Series
The AdderLink AV Series is a range of audiovisual extenders delivering high video resolutions and superb quality audio up to 300m using standard CATx cable (x=5,5e,6,7). The innovative design allows for flexible audiovisual distribution that can be expanded to grow in line with project developments. Consisting of 4 interchangeable units, the AdderLink AV Series makes the design of digital signage and narrow casting applications cost effective, flexible and easy to plan.
Video performance
Video compensation
Brightness control
Audio
Integrated DeSkew
Rack options
1600x1200 at distances up to 200m
1280x1024 at distances up to 300m
100-240Vac, 50/60Hz
Power: 2.5mm DC jack
Video compensation
Brightness control
Audio
Integrated DeSkew
Rack options
1600x1200 at distances up to 200m
1280x1024 at distances up to 300m
100-240Vac, 50/60Hz
Power: 2.5mm DC jack
AdderLink AV 100T transmitter and AdderLink AV100R
AV100T Video In/Out: HDD15. Audio In/Out:3.5mm audio jack. CATx: 1 x RJ45 connector
Sold individually or as a pair (AdderLink AV 100P)
Local port on transmitter to connect local screen and speakers or for cascading
AdderLink AV 100R duplicates input from transmitter allowing for 2 video and 2 audio outputs
Sold individually or as a pair (AdderLink AV 100P)
Local port on transmitter to connect local screen and speakers or for cascading
AdderLink AV 100R duplicates input from transmitter allowing for 2 video and 2 audio outputs
AdderLink AV 104T transmitter
AV104T Video In/Out: HDD15. Audio In/Out:3.5mm audio jack. CATx: 4 x RJ45 connector
Extends a single high-resolution video and high fidelity audio signal to 4 different receivers
Local port to connect local screen and speakers or to cascade to other AdderLink AV 104T transmitter units
Extends a single high-resolution video and high fidelity audio signal to 4 different receivers
Local port to connect local screen and speakers or to cascade to other AdderLink AV 104T transmitter units
AdderLink AV 101R receiver unit
AV101R Video Out: 2 x HDD15. Audio Out:2 x 3.5mm audio jack. CATx: in 1 x RJ45 connector out, 1 x RJ45 connector in
Duplicates input from transmitter allowing for 2 video and 2 audio outputs
Has local cascade port allowing for other receivers to be cascaded from the original receiver
Duplicates input from transmitter allowing for 2 video and 2 audio outputs
Has local cascade port allowing for other receivers to be cascaded from the original receiver
Approvals
CE, FCC
Approvals
CE, FCC
KVM Extenders
Specificaties
Kenmerk | Waarde |
---|---|
Type | Transmitter |
Video Connection Type | VGA |
Number of Video Ports | 4 |
Transmission Method | CATx |
Maximum Resolution | 1920 x 1080 |
Extension Distance | 300m |
Audio Connection Type | 3.5 mm Stereo |
Local Device Dimensions | 98 x 95 x 25mm |
Local Device Depth | 95mm |
Local Device Height | 25mm |
Local Device Width | 98mm |