- RS-stocknr.:
- 193-2908
- Fabrikantnummer:
- MXT101MMHD6
- Fabrikant:
- Startech
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 193-2908
- Fabrikantnummer:
- MXT101MMHD6
- Fabrikant:
- Startech
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
StarTech.com VGA Cable For High-Resolution Monitors, 90° Down-Angled Plug - MXT101MMHD6
Looking for a video cable you can use in tight spaces? Try this VGA cable from StarTech.com. Its down-angled plug makes it easy to connect a monitor to a computer in a constricted area. The assembly supports high-resolution screens of 1280 x1024 pixels and above, so it's a good choice for business centres or POS displays.
No ghostingThanks to this unit's triple-coaxial and twisted-pair wire construction, there's virtually no chance of fuzzy images.
Ready to useThis cable comes with a male connector on each end, so it's ready for immediate use.
Ready to useThis cable comes with a male connector on each end, so it's ready for immediate use.
Corrosion-resistant outer sheath, for use in demanding locations
Includes strain relief that helps to stop the connectors from breaking away from the cable
Light weight of 238g, so won't strain equipment
Includes strain relief that helps to stop the connectors from breaking away from the cable
Light weight of 238g, so won't strain equipment
FAQs
90&,deg, downward-angled connector with a 32.4mm depth
Ferrite core
Ideal for high resolution monitors (1280x1024 and above)
Impedance matched at 75 Ohms
Molded connector ends with strain relief
Triple-coaxial + twisted-pair wire construction
The 90&,deg, downward angled connector enables this cable to be used in tight environments requiring only a minimum mounting depth of 32.4mm
Ferrite core eliminates EMI interference
High quality triple-coaxial + twisted-pair wire design delivers crystal clear display capability
Impedance matched at 75 Ohms, ensuring full brightness and vibrant picture color
Applications
Connecting Multimedia Servers
POS Displays
Ideal for high resolution monitors (1280x1024 and above)
Making VGA video connections in tight install spaces
Ferrite core
Ideal for high resolution monitors (1280x1024 and above)
Impedance matched at 75 Ohms
Molded connector ends with strain relief
Triple-coaxial + twisted-pair wire construction
The 90&,deg, downward angled connector enables this cable to be used in tight environments requiring only a minimum mounting depth of 32.4mm
Ferrite core eliminates EMI interference
High quality triple-coaxial + twisted-pair wire design delivers crystal clear display capability
Impedance matched at 75 Ohms, ensuring full brightness and vibrant picture color
Applications
Connecting Multimedia Servers
POS Displays
Ideal for high resolution monitors (1280x1024 and above)
Making VGA video connections in tight install spaces
Is this VGA cable shielded?Yes, it's shielded to eliminate the chance of crosstalk with nearby electronic devices.
Specificaties
Kenmerk | Waarde |
---|---|
Length | 1.8m |
Outer Sheath Material | PVC |
Sheath Colour | Black |
Shielding | Shielded |
Size of Strands | 28 AWG |
Standards Met | CE, REACH |