Analog Devices HMC973ALP3E, Voltage Variable Attenuator, 31dB, 5GHz, 16-Pin SMT

Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: TW
Productomschrijving

Applications
Point-to-point and point-to-multipoint radios
Base station infrastructure
Fiber optics and broadband telecom
Microwave radio and VSAT
Military radios, radar, and ECM
Short haul/high capacity radios
SATCOM and sensors

The HMC973ALP3E is an absorptive Voltage Variable Attenuator (VVA) which operates from 0.5 to 5 GHz and is ideal in designs where an analog DC control signal must be used to control RF signal levels over a 26 dB amplitude range. It features a shunt-type attenuator controlled by an analog voltage, Vctrl. The HMC973ALP3E is an unidirectional device with optimum linearity performance achieved when the RF input signal is applied to the RFIN package lead. The HMC973ALP3E is housed in a 3x3 mm QFN leadless package.

Wide attenuation range: 26 dB
Single positive voltage control: 0 to +5V
Absorptive topology
16 lead 3x3mm SMT package: 9 mm²
Applications
Point-to-point radio
Cellular/3G & WiMAX/4G infrastructure
Test instrumentation
Microwave sensors
Military, ECM & radar

Specificaties
Kenmerk Waarde
Maximum Attenuation 31dB
Maximum Frequency 5GHz
Maximum Insertion Loss 5.6dB
Mounting Type Surface Mount
Package Type SMT
Pin Count 16
Dimensions 3.1 x 3.1 x 0.95mm
Length 3.1mm
Width 3.1mm
Height 0.95mm
Maximum Operating Supply Voltage 5 V
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 12/02/2021, met een levertijd van 2 à 3 werkdagen.
Prijs Each (On a Tape of 50)
10,315
(excl. BTW)
12,481
(incl. BTW)
Aantal stuks
Per stuk
Per tape*
50 - 50
10,315 €
515,75 €
100 +
9,799 €
489,95 €
*prijsindicatie
Related Products
A comprehensive range of Digital Isolators featuring iCoupler® ...
Description:
A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
The RF log power detector by LTC provides ...
Description:
The RF log power detector by LTC provides a DC output voltage that is log-linearly equivalent to its input power level. With its single ended RF input there is no need for an external RF transformer.Similarly Linear Technology's RMS power ...
A wide range of radio frequency switch circuits ...
Description:
A wide range of radio frequency switch circuits from Analog Devices. The range features low loss broadband, positive control transfer switches and broadband non-reflective GaAs MESFET multiway switches.