- RS-stocknr.:
- 204-0134
- Fabrikantnummer:
- VN-05-N-T3-PQ2-VQ2-RO1
- Fabrikant:
- Festo
3 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 38,17
(excl. BTW)
€ 46,19
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 38,17 |
- RS-stocknr.:
- 204-0134
- Fabrikantnummer:
- VN-05-N-T3-PQ2-VQ2-RO1
- Fabrikant:
- Festo
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- HU
Productomschrijving
The Festo VN series vacuum generator has in-line and high suction rate which has T shape with plug connector and open silencer. It nominal nozzle size is 0.45 mm and its maximum operating pressure vacuum is 8 bar. Its pneumatic connection G1/8 with through-hole mounting.
Ambient temperature 0 °C to 60 °C
Free of copper and PTFE
Free of copper and PTFE
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Suction Flow | 12L/min |
Maximum Vacuum Pressure | 8bar |
Nozzle Diameter | 0.45mm |
Manufacturer Series | VN |
Maximum Input Pressure | 6bar |
Operating Pressure | 1 to 8bar |
- RS-stocknr.:
- 204-0134
- Fabrikantnummer:
- VN-05-N-T3-PQ2-VQ2-RO1
- Fabrikant:
- Festo