- RS-stocknr.:
- 204-0125
- Fabrikantnummer:
- VN-05-L-T3-PQ2-VQ2-RO1
- Fabrikant:
- Festo
- RS-stocknr.:
- 204-0125
- Fabrikantnummer:
- VN-05-L-T3-PQ2-VQ2-RO1
- Fabrikant:
- Festo
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- HU
Productomschrijving
The Festo VN series vacuum generator is standard and high suction rate which has T shape with plug connector and open silencer. It nominal nozzle size is 0.45mm and its maximum operating pressure vacuum is 8 bar. Its pneumatic connection port1 is QS-6 with through-hole mounting.
Ambient temperature 0 °C to 60 °C
Free of copper and PTFE
Free of copper and PTFE
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Suction Flow | 15.7L/min |
Maximum Vacuum Pressure | 8bar |
Nozzle Diameter | 0.45mm |
Manufacturer Series | VN |
Maximum Input Pressure | 6bar |
Operating Pressure | 1 to 8bar |