- RS-stocknr.:
- 203-9858
- Fabrikantnummer:
- OVEL-5-H-10-PQ-VQ4-UA-C-A-B2PNLK-H3
- Fabrikant:
- Festo
- RS-stocknr.:
- 203-9858
- Fabrikantnummer:
- OVEL-5-H-10-PQ-VQ4-UA-C-A-B2PNLK-H3
- Fabrikant:
- Festo
Wetgeving en conformiteit
- Land van herkomst:
- HU
Productomschrijving
The Festo OVEL series high vacuum suction nozzle has a T-shaped structure with push-in 4mm vacuum connection. The operating pressure is ranges between 2 bar to 7 bar.
Nominal size nozzle = 0.45 mm
Grade of filtration = 40 μm
Max. vacuum = 89 %
IP40 Protection
Grade of filtration = 40 μm
Max. vacuum = 89 %
IP40 Protection
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Suction Flow | 4L/min |
Maximum Vacuum Pressure | 4.2bar |
Nozzle Diameter | 0.45mm |
Manufacturer Series | OVEL |
Maximum Input Pressure | 4bar |
Operating Pressure | 7bar |