- RS-stocknr.:
- 203-9658
- Fabrikantnummer:
- CPV18-M1H-VI140-2GLS-1/4
- Fabrikant:
- Festo
- RS-stocknr.:
- 203-9658
- Fabrikantnummer:
- CPV18-M1H-VI140-2GLS-1/4
- Fabrikant:
- Festo
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
The Festo CPV series Vacuum generator is a through-hole mount with high vacuum ejector characteristic. The operating pressure is ranges between 2 bar to 10 bar.
Nominal size nozzle = 1.4 mm
Assembly position = any
Max. vacuum = 85 %
Assembly position = any
Max. vacuum = 85 %
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Vacuum Pressure | -0.9bar |
Nozzle Diameter | 1.4mm |
Manufacturer Series | CPV |
Maximum Input Pressure | 10bar |
Operating Pressure | 10bar |