- RS-stocknr.:
- 203-9655
- Fabrikantnummer:
- CPV14-M1H-VI95-2GLS-1/8
- Fabrikant:
- Festo
Tijdelijk niet op voorraad – nieuwe voorraad verwacht op 27/05/2024, met een levertijd van 1 werkdag.
Toegevoegd
Prijs Per stuk
€ 234,68
(excl. BTW)
€ 283,96
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 234,68 |
- RS-stocknr.:
- 203-9655
- Fabrikantnummer:
- CPV14-M1H-VI95-2GLS-1/8
- Fabrikant:
- Festo
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
Festo Vacuum Pump, G1/8 Vacuum Connection, 2 to 10 Bar Operating Pressure - CPV14-M1H-VI95-2GLS-1/8
Need to move compressed air around your pneumatic system? It's a breeze with this vacuum pump from Festo. Thanks to a broad operating pressure between 2 to 10 bar, the unit can handle both low-pressure to medium-pressure applications. As the nozzle is 0.95mm in size, it's a compact option for small setups. Housing made from die-cast aluminium ensures the pump resists impact and corrosion, so you can rest assured this trusty component will be with you for the long haul.
Features & Benefits
Through-hole mounting makes installation a piece of cake
Electrical connection via a plug means it's a reliable option
Can be mounted in any position for versatility
Electrical connection via a plug means it's a reliable option
Can be mounted in any position for versatility
Applications
Electronics manufacturing
Medical systems
Automotive processes
Medical systems
Automotive processes
What vacuum level can this pump achieve?
This unit delivers a vacuum level of 85%, which means it's suitable for high vacuum applications such as those found in laboratories.
Is this device suitable for industrial environments?
With a wide operating temperature range between 0°C to +50°C, this unit is ideal for use in harsh conditions.
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Vacuum Pressure | -0.9bar |
Nozzle Diameter | 0.95mm |
Manufacturer Series | CPV |
Silencer | No |
Maximum Input Pressure | 10bar |
Vacuum Gauge | Yes |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | 0°C |
Operating Pressure | 10bar |
Exhaust Port Size | 1/8in |
- RS-stocknr.:
- 203-9655
- Fabrikantnummer:
- CPV14-M1H-VI95-2GLS-1/8
- Fabrikant:
- Festo