- RS-stocknr.:
- 203-6287
- Fabrikantnummer:
- VN-05-M-T2-PQ1-VQ1-RO1
- Fabrikant:
- Festo
- RS-stocknr.:
- 203-6287
- Fabrikantnummer:
- VN-05-M-T2-PQ1-VQ1-RO1
- Fabrikant:
- Festo
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- HU
Productomschrijving
The Festo VN series of vacuum generator is standard, high vacuum and 10mm of width with plug connector and open silencer. Its nominal nozzle size is 0.45mm with maximum suction flow rate 6.1 l/min and it is assembled in any position.
Ambient temperature 0 to 60 °C
Free of copper and PTFE
Free of copper and PTFE
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Suction Flow | 6.1L/min |
Maximum Vacuum Pressure | 6bar |
Nozzle Diameter | 0.45mm |
Manufacturer Series | VN |
Maximum Input Pressure | 6bar |
Operating Pressure | 1 to 8bar |