- RS-stocknr.:
- 203-6285
- Fabrikantnummer:
- VN-14-H-T4-PQ3-VQ3-RO2-A
- Fabrikant:
- Festo
- RS-stocknr.:
- 203-6285
- Fabrikantnummer:
- VN-14-H-T4-PQ3-VQ3-RO2-A
- Fabrikant:
- Festo
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- HU
Productomschrijving
The Festo VN series of vacuum generator used in ejector pulse which is standard, high vacuum and 18mm of width with T shape which has plug connector and open silencer. Its nominal nozzle size is 1.4mm with maximum suction flow rate 48.8 l/min and it is assembled in any position.
Ambient temperature 0 to 60 °C
Free of copper and PTFE
Free of copper and PTFE
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Suction Flow | 48.8L/min |
Maximum Vacuum Pressure | 3.5bar |
Nozzle Diameter | 1.4mm |
Manufacturer Series | VN |
Maximum Input Pressure | 6bar |
Operating Pressure | 1 to 8bar |