- RS-stocknr.:
- 203-6281
- Fabrikantnummer:
- VN-07-L-T3-PQ2-VQ2-RO1-B
- Fabrikant:
- Festo
- RS-stocknr.:
- 203-6281
- Fabrikantnummer:
- VN-07-L-T3-PQ2-VQ2-RO1-B
- Fabrikant:
- Festo
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- HU
Productomschrijving
The Festo VN series of vacuum generator is built-in solenoid valve and used in ejector pulse which is standard, high suction rate and 14mm of width with T shape which has plug connector and open silencer. Its nominal nozzle size is 0.7mm with maximum suction flow rate 30.9 l/min and it is assembled in any position.
Ambient temperature 0 to 50 °C
Free of copper and PTFE
Free of copper and PTFE
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Suction Flow | 30.9L/min |
Maximum Vacuum Pressure | 4bar |
Nozzle Diameter | 0.7mm |
Manufacturer Series | VN |
Maximum Input Pressure | 6bar |
Operating Pressure | 1 to 8bar |