- RS-stocknr.:
- 203-6272
- Fabrikantnummer:
- VN-20-L
- Fabrikant:
- Festo
- RS-stocknr.:
- 203-6272
- Fabrikantnummer:
- VN-20-L
- Fabrikant:
- Festo
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- HU
Productomschrijving
The Festo vacuum generator cartridge used for VN vacuum generators, high suction rate . It nominal nozzle size is 2mm and its maximum operating pressure vacuum is 6 bar
Ambient temperature 0 to 60 °C
Operating pressure 1 to 8 bar
Operating pressure 1 to 8 bar
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Suction Flow | 184.4L/min |
Maximum Vacuum Pressure | 8bar |
Nozzle Diameter | 2mm |
Manufacturer Series | VN |
Maximum Input Pressure | 6bar |
Operating Pressure | 1 to 8bar |