- RS-stocknr.:
- 203-6249
- Fabrikantnummer:
- VN-10-L-T4-PQ2-VQ2-O1-P
- Fabrikant:
- Festo
- RS-stocknr.:
- 203-6249
- Fabrikantnummer:
- VN-10-L-T4-PQ2-VQ2-O1-P
- Fabrikant:
- Festo
Wetgeving en conformiteit
- Land van herkomst:
- HU
Productomschrijving
Festo High-Suction Vacuum Pump, 0.95mm Nozzle, 16mm Width - VN-10-L-T4-PQ2-VQ2-O1-P
This T-shaped vacuum pump produces the suction needed to control the movement of fluids in industrial processes. Compressed air flows through the QS-6 port and is quickly released from the open silencer. You can use the pump in environments that operate within a pressure range of 1 to 8 bar, which means it's suitable for a range of applications, including printing and air conditioning. A LED (light-emitting diode) display clearly shows the state of the device, so you can easily monitor it. Insert this vacuum pump into your pneumatic systems for quiet and swift operation.
Silencer reduces volume, for quiet operation at 66dB
Broad operating temperature range between 0°C and +50°C for industrial use
IP40 (ingress protection) rating prevents damage from tools greater than 1mm
Compact (36g) weight for ease of handling and mounting
Broad operating temperature range between 0°C and +50°C for industrial use
IP40 (ingress protection) rating prevents damage from tools greater than 1mm
Compact (36g) weight for ease of handling and mounting
Applications
Pharmaceutical industry
Food and beverage production
Automotive industry
Aviation
Food and beverage production
Automotive industry
Aviation
Can I clean this Festo vacuum pump?
Yes – to clean the pump, wipe it gently with a damp soapy cloth and dry it with a clean cloth.
What does the vacuum switch in this Festo pump do?
This pump has an internal vacuum switch that moves the contact from normally open to closed when it reaches a defined pressure level.
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Suction Flow | 41.5L/min |
Maximum Vacuum Pressure | 5bar |
Nozzle Diameter | 0.95mm |
Manufacturer Series | VN |
Silencer | Yes |
Maximum Input Pressure | 6bar |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | 0°C |
Operating Pressure | 1 → 8bar |