- RS-stocknr.:
- 203-6242
- Fabrikantnummer:
- VN-05-M-I3-PQ2-VQ2
- Fabrikant:
- Festo
1 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 32,28
(excl. BTW)
€ 39,06
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 32,28 |
- RS-stocknr.:
- 203-6242
- Fabrikantnummer:
- VN-05-M-I3-PQ2-VQ2
- Fabrikant:
- Festo
Wetgeving en conformiteit
- Land van herkomst:
- HU
Productomschrijving
Festo Vacuum Pump, Max. 86% Vacuum, Straight Orientation - VN-05-M-I3-PQ2-VQ2
For efficient suction in your mechanical devices, choose this vacuum pump by Festo. It's typically used to remove molecules of air and gas from a sealed volume, enhancing the performance of your equipment. As it can handle a maximum pressure of 6 bar, it's suitable for multiple applications, from electronics manufacturing to printing presses. The straight connector type brings your tubing in line with the supply port and pushes in, making it a breeze to get started. It installs directly into your setup using screws, or indirectly by snapping onto a DIN-rail mounting plate, so you'll have it up and running in no time.
Features & Benefits
Functions in operating temperatures between 0°C and +60°C to suit demanding environments
Maximum suction rate of 6.1L/min gets the job done fast
Compact 10mm width only takes up a small footprint in your setup
Maximum suction rate of 6.1L/min gets the job done fast
Compact 10mm width only takes up a small footprint in your setup
Applications
Food manufacturing
Medical and healthcare facilities
Process control
Medical and healthcare facilities
Process control
What's this component made from?
The vacuum pump's housing is POM-reinforced, which means it's robust and can withstand harsh chemical splashes. Its nozzle is made from corrosion-resistant aluminium alloy, so it's a reliable choice for challenging conditions.
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Suction Flow | 6.1L/min |
Maximum Vacuum Pressure | 6bar |
Nozzle Diameter | 0.45mm |
Manufacturer Series | VN |
Maximum Input Pressure | 6bar |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | 0°C |
Operating Pressure | 1 to 8bar |
Inlet Port Size | 6 mm |
- RS-stocknr.:
- 203-6242
- Fabrikantnummer:
- VN-05-M-I3-PQ2-VQ2
- Fabrikant:
- Festo