- RS-stocknr.:
- 203-6235
- Fabrikantnummer:
- OVEM-05-H-B-GO-CE-N-1P
- Fabrikant:
- Festo
- RS-stocknr.:
- 203-6235
- Fabrikantnummer:
- OVEM-05-H-B-GO-CE-N-1P
- Fabrikant:
- Festo
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- HU
Productomschrijving
The Festo vacuum generator used port with G thread and exhaust port with open silencer. Its nominal nozzle size is 0.45mm with maximum suction flow rate 6 l/min and it is assembled in any position.
Ambient temperature 0 to 50 °C
Protection class IP65
Protection class IP65
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Suction Flow | 6L/min |
Maximum Vacuum Pressure | 5.1bar |
Nozzle Diameter | 0.45mm |
Manufacturer Series | OVEM |
Maximum Input Pressure | 6bar |
Operating Pressure | 2 to 8bar |