- RS-stocknr.:
- 203-6210
- Fabrikantnummer:
- VN-30-H-T6-PI5-VI6-RO2
- Fabrikant:
- Festo
1 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 153,12
(excl. BTW)
€ 185,28
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 153,12 |
- RS-stocknr.:
- 203-6210
- Fabrikantnummer:
- VN-30-H-T6-PI5-VI6-RO2
- Fabrikant:
- Festo
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- HU
Productomschrijving
The Festo VN series of vacuum generator is standard, high vacuum and 24mm of width with T shape which has internal thread and open silencer. Its nominal nozzle size is 3mm with maximum suction flow rate 186 l/min and it is assembled in any position.
Ambient temperature 0 to 60 °C
Free of copper and PTFE
Free of copper and PTFE
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Suction Flow | 186L/min |
Maximum Vacuum Pressure | 3bar |
Nozzle Diameter | 3mm |
Manufacturer Series | VN |
Maximum Input Pressure | 6bar |
Operating Pressure | 1 to 8bar |
- RS-stocknr.:
- 203-6210
- Fabrikantnummer:
- VN-30-H-T6-PI5-VI6-RO2
- Fabrikant:
- Festo