- RS-stocknr.:
- 203-6135
- Fabrikantnummer:
- VN-10-L-T4-PQ2-VQ3-RQ3
- Fabrikant:
- Festo
2 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 35,86
(excl. BTW)
€ 43,39
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 35,86 |
- RS-stocknr.:
- 203-6135
- Fabrikantnummer:
- VN-10-L-T4-PQ2-VQ3-RQ3
- Fabrikant:
- Festo
Wetgeving en conformiteit
- Land van herkomst:
- HU
Productomschrijving
Festo VN Series Vacuum Pump, 4 Bar Maximum Vacuum Pressure, 1 to 8 Bar Operating Pressure - VN-10-L-T4-PQ2-VQ3-RQ3
This high-quality Festo vacuum pump, part of the VN series is an essential tool for various industries like automation, electronics, electrical, and mechanical. With a maximum input pressure of 6 bar and a high suction flow, this vacuum pump offers reliable performance and precision in operation.
Features & Benefits
• Operates at an input pressure range of 1 to 8 bar for flexibility in various applications
• Maximum vacuum pressure of 4 bar ensures efficient suction capabilities
• Nozzle diametre of 0.95mm for precise operation and control
• Designed with T-shaped structure for easy installation and use
• Lightweight design weighing only 27g for easy handling
• Corrosion-resistant materials used for durability and longevity
• Maximum vacuum pressure of 4 bar ensures efficient suction capabilities
• Nozzle diametre of 0.95mm for precise operation and control
• Designed with T-shaped structure for easy installation and use
• Lightweight design weighing only 27g for easy handling
• Corrosion-resistant materials used for durability and longevity
Applications
• Used in automation systems for precise control and manipulation
• Ideal for electronics assembly processes requiring a high suction flow
• Perfect for applications in the electrical and mechanical industries requiring precise vacuum operations
• Ideal for electronics assembly processes requiring a high suction flow
• Perfect for applications in the electrical and mechanical industries requiring precise vacuum operations
Can it be used in high-pressure environments?
Yes, the Festo vacuum pump can operate at pressures ranging from 1 to 8 bar, making it suitable for high-pressure applications.
Is it suitable for handling small components with precision?
Yes, the vacuum pump has a 0.95mm diametre nozzle, allowing for precise control and handling of small components.
Will it work efficiently in corrosive environments?
The vacuum pump is made of corrosion-resistant materials, ensuring optimal performance even in corrosive settings.
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Suction Flow | 62.7L/min |
Maximum Vacuum Pressure | 4bar |
Nozzle Diameter | 0.95mm |
Manufacturer Series | VN |
Silencer | Yes |
Maximum Input Pressure | 6bar |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | 0°C |
Operating Pressure | 1 to 8bar |