- RS-stocknr.:
- 203-6133
- Fabrikantnummer:
- VN-07-M-T3-PQ2-VQ2-RO1
- Fabrikant:
- Festo
- RS-stocknr.:
- 203-6133
- Fabrikantnummer:
- VN-07-M-T3-PQ2-VQ2-RO1
- Fabrikant:
- Festo
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- HU
Productomschrijving
The Festo VN series of vacuum generator is in-line, high vacuum and 14 mm of width with plug-in connector. Its nominal nozzle size is 0.7mm with maximum suction flow rate 16 l/min and it is assembled in any position.
Ambient temperature 0 to 60 °C
Free of copper and PTFE
Free of copper and PTFE
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Suction Flow | 13.5L/min |
Maximum Vacuum Pressure | 7bar |
Nozzle Diameter | 0.7mm |
Manufacturer Series | VN |
Maximum Input Pressure | 6bar |
Operating Pressure | 1 to 8bar |