- RS-stocknr.:
- 202-2437
- Fabrikantnummer:
- VN-10-L-T3-PQ2-VQ2-RO1-M
- Fabrikant:
- Festo
- RS-stocknr.:
- 202-2437
- Fabrikantnummer:
- VN-10-L-T3-PQ2-VQ2-RO1-M
- Fabrikant:
- Festo
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- HU
Productomschrijving
The Festo T-shape vacuum generator has a nozzle size of 0.95mm with plug connector and built-in solenoid valve. It has operating pressure ranges between 2 bar to 8 bar.
Grid dimension - 14 mm
Width - 14 mm
Open silencer design
High suction volume
Width - 14 mm
Open silencer design
High suction volume
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Suction Flow | 40.5L/min |
Maximum Vacuum Pressure | -0.89bar |
Nozzle Diameter | 0.95mm |
Manufacturer Series | VN |
Maximum Input Pressure | 6bar |
Operating Pressure | 2-8bar |