- RS-stocknr.:
- 202-2435
- Fabrikantnummer:
- OVEL-10-H-15-PQ-VQ6-UA-C-A-V1PNLK-H3
- Fabrikant:
- Festo
Tijdelijk niet op voorraad – nieuwe voorraad verwacht op 24/05/2024, met een levertijd van 1 werkdag.
Toegevoegd
Prijs Per stuk
€ 243,58
(excl. BTW)
€ 294,73
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 243,58 |
- RS-stocknr.:
- 202-2435
- Fabrikantnummer:
- OVEL-10-H-15-PQ-VQ6-UA-C-A-V1PNLK-H3
- Fabrikant:
- Festo
Wetgeving en conformiteit
- Land van herkomst:
- HU
Productomschrijving
Festo Vacuum Pump, 40μm Filtration Grade, LED Display - OVEL-10-H-15-PQ-VQ6-UA-C-A-V1PNLK-H3
You can breathe easy when this vacuum pump from Festo is on duty. It clears the air out of your equipment at speeds up to 21L/min. This creates a vacuum of up to 92%, making it a cinch to move media from point A to point B. Thanks to the 40μmsilencer that keeps sound to a minimum of 68dB(A), this unit stops noise fatigue in its tracks for a happy and healthy workforce. Since it handles up to 7 bar of pressure like a champ, it's a good fit for small and medium-sized tools.
Features & Benefits
Operating temperature range between 0°C and +50°C to suit harsh environments
IP40 rating means it's touch-proof and safe to handle
IP40 rating means it's touch-proof and safe to handle
Applications
Manufacturing facilities
Pneumatics systems
Automotive production
Agriculture equipment
Pneumatics systems
Automotive production
Agriculture equipment
How do I change this pump's settings?
It's a walk in the park to change the pump's settings thanks to the built-in buttons and easy-to-read LED display.
What accessories work with this product?
In addition to the standard lineup of pneumatic components like push-in fittings (121-6180) and tubing (126-2776), this device also works with SPAE-series pressure sensors (175-2208) to keep your equipment operating smoothly.
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Suction Flow | 21L/min |
Maximum Vacuum Pressure | 3.8bar |
Nozzle Diameter | 0.95mm |
Manufacturer Series | OVEL |
Maximum Input Pressure | 4bar |
Operating Pressure | 2-7bar |
- RS-stocknr.:
- 202-2435
- Fabrikantnummer:
- OVEL-10-H-15-PQ-VQ6-UA-C-A-V1PNLK-H3
- Fabrikant:
- Festo