- RS-stocknr.:
- 202-2409
- Fabrikantnummer:
- VN-05-H-T2-PQ1-VQ1-RQ1
- Fabrikant:
- Festo
- RS-stocknr.:
- 202-2409
- Fabrikantnummer:
- VN-05-H-T2-PQ1-VQ1-RQ1
- Fabrikant:
- Festo
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- HU
Productomschrijving
The Festo T-shape vacuum generator has a nozzle size of 0.45mm with push-in connector. This supports piezoresistive pressure sensor measurement method with 2-digit display. It has operating pressure ranges between 1 bar to 8 bar.
Grid dimension - 10 mm
Open silencer design
High vacuum eject characteristic
Open silencer design
High vacuum eject characteristic
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Suction Flow | 6.2L/min |
Maximum Vacuum Pressure | 4.5bar |
Nozzle Diameter | 0.45mm |
Manufacturer Series | VN |
Maximum Input Pressure | 6bar |
Operating Pressure | 1-8bar |