170004&172016, UV Exposure Unit - Replacement Tube & Starter Kit, 40W with 2 Tubes, and 2 starters

Datasheets
Wetgeving en conformiteit
N.v.t.
Land van herkomst: GB
Productomschrijving

Replacement UV Tubes & Starters for UV Exposure Units

These kits contain 2 tubes and 2 starters for use as replacements in UV exposure units.

Note

The kits are not physically or electrically interchangeable.

Specificaties
Kenmerk Waarde
Wattage 40W
Number of Tubes Included 2
Number of Starters Included 2
Kit Includes 2 x Starters, 2 x UV Tubes
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Related Products
Spare parts for building or maintenance of exposure ...
Description:
Spare parts for building or maintenance of exposure chassis.
Peak output from the UV tubes occurs in ...
Description:
Peak output from the UV tubes occurs in the region of 350nm. An instruction leaflet is supplied (includes information for making PCBs). UV Exposure Units for preparation of track layouts on PCBsFoam layer in lid ensures excellent artwork to PCB ...
A double-sided UV Vacuum exposure unit is an ...
Description:
A double-sided UV Vacuum exposure unit is an essential tool for the production of parts such as double-sided PCBs. The vacuum makes these UV exposure units suitable for processing UV sensitive flexible substrate materials. Fully metal housing out of anodised ...
The Vacuum Contact UV is a high quality ...
Description:
The Vacuum Contact UV is a high quality pressure contact UV exposure unit featuring UV tubes in the lid to aid artwork registration. To perform an exposure, the artwork and UV sensitive material being exposed are placed on the precision ...